| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 5670 |
| SKU: | HEY5670 |
5670
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| HEYCO Products 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| HEYCO Products 32944 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| HEYCO Products 34144 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| HEYCO Products 350570-3 | UMNL SOK 24-18 PTPPHBZ | ![]() |
| HEYCO Products 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| HEYCO Products 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| HEYCO Products 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products DNF18-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| HEYCO Products P8-38R-T | Ring terminal, large wire, 8 AWG, 3/8" stud size, non-insulated, bulk package. | ![]() |
| HEYCO Products 216-204 | FERRULE | ![]() |


