| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-204 |
| Part Aliases: | 2160204 |
| SKU: | WAG216-204 |
216-204
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| WAGO 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| WAGO PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |


