| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7048 |
| SKU: | HEY7048 |
7048
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| HEYCO Products 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


