| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-520447-2 |
| Color: | Yellow |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.7 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .32 in, 8.13 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP4-520447-2 |
4-520447-2
| Heilind Number: | AMP4-520447-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-520447-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our ULTRA-FAST 250 ASY REC 12-10 AWG TPBR receptacle. Designed for efficiency and durability, this yellow connector from the Ultra-Fast 250 series features a brass construction with tin plating. With an overall length of .935 inches and a straight orientation, it is suitable for various applications. Its nylon insulation and closed barrel ensure secure wire termination, accepting wire insulation diameters up to .32 inches. RoHS compliant and operable in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle is a reliable choice for 10-12 AWG wires, offering a crimp-type F-Crimp connection for easy installation. Upgrade your connectivity solutions with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||


