| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF20F-2830SCFA |
| Series: | DF20 |
| SKU: | HIRDF20F-2830SCFA |
DF20F-2830SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-104257-5 | 16 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1-640513-0 | 15P MR II CAP HSG V0 RED | ![]() |
| Hirose 2-34067-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| Hirose 90312-008LF | MINITEK 2MM CTW HOUSING | ![]() |
| Hirose 39-01-2241 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Hirose ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |


