M83723/75R2025N

STD PLUG, SOCKET, 83723 SIII BAYONET

The STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75R2025N), a MIL-DTL-83723 compliant connector from the renowned Series III. Featuring a durable Aluminum shell with Electroless Nickel finish, this connector is designed for rugged environments. With a shell size of 20 and a straight plug configuration, it offers reliable connectivity for high-power applications. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various wiring setups. Meeting RoHS compliance standards and boasting a voltage rating of 600 VAC, it ensures both environmental responsibility and performance. The 20-25 insert arrangement and bayonet locking mechanism guarantee secure mating, suitable for demanding situations. Part of the Conesys M83723 campaign, this hi-rel connector is the epitome of quality and reliability in the field of circular MIL spec connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2025N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/75R2025N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: