Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady SCN05-7 |
Part Aliases: | 33057 |
SKU: | BRASCN05-7 |
SCN05-7
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
![]() | Brady MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |