| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MCMS25-P-C |
| Color: | Natural |
| SKU: | PANMCMS25-P-C |
MCMS25-P-C
| Heilind Number: | PANMCMS25-P-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MCMS25-P-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our metal clip-on cable tie mount in natural color. Designed for indoor environments, this mount clips onto the edge of any surface, providing a sturdy anchor for your cable ties. Made of zinc-plated steel, it ensures durability and reliability. With dimensions of 0.46" high x 0.56" wide, it accommodates miniature, intermediate, and standard cable ties, making it a versatile solution for your wire management needs. Supporting a maximum panel thickness of 0.24", it is suitable for a variety of applications. Each pack contains 100 mounts, offering convenience and value for your projects. Ensure efficient cable organization and compliance with RoHS standards with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit MLT2S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PL2M2S-D | Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .87 x 1.07 (22.1 x 27.2mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


