PH18-6R-Q

Heilind Number:PANPH18-6R-Q
Manufacturer:Panduit
Manufacturer Number:PH18-6R-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 22 “ 18 AWG, #6 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH18-6R-Q
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.17 in, 4.8 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH18-6R-Q
Supplier Product:Ring Terminals
Overall Length mm:26.7 (mm)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Width In:0.25 (In.)
Tongue Width mm:6.4 (mm)
Color Code:Red
Minimum Copper Conductor Size AWG STR:#22 AWG
Overall Length In:1.05 (In.)
Tongue Width In:0.25 (In.)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#18 AWG
Wire Strip Length mm:9.5 (mm)
Wire Strip Length In:0.38 (In.)
Insulation Diameter In:0.17 (In.)
Insulation Diameter mm:4.3 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
For Use With:CT-310
Overall Width mm:6.4 (mm)
Finish Coating:Tin-Plated

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal for 22-18 AWG wires, designed for #6 stud sizes. With a durable copper construction and brazed seam barrel, this terminal ensures secure and reliable performance. The tin-plated finish offers corrosion resistance, while the heat shrink insulation provides added protection. Operating at temperatures up to 125°C (257°F) and with a voltage rating of 600V, it meets high industry standards. RoHS compliant, this terminal is a quality choice for various applications in the electrical and electronic fields.