| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA10-14-L |
| Overall Length: | 1.16 in, 29.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 10.7 mm, .42 in |
| Barrel Length: | .38 in, 9.7 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA10-14-L |
LCA10-14-L
Specifications
Detailed Description
Easily connect #10 AWG wires with our one-hole compression lug featuring a standard barrel design and window lug for convenient inspection. The 1/4 stud hole allows for secure attachment, while the 1.16-inch overall length ensures a compact fit. With a 6.4mm stud hole size and straight tongue angle, this tin-plated copper connector guarantees reliable performance. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your electrical connections. Suitable for various applications, this compression lug is a versatile and essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit LCA10-14F-L | One-hole, standard barrel with window lug, #10 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit P12-56HDR-D | Ring Terminal, 16-12 AWG, 5/16" stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit P22-6R-M | Ring Terminal, 26 “ 22 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit TM3S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


