| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HBN1-T |
| SKU: | PANHBN1-T |
HBN1-T
| Heilind Number: | PANHBN1-T |
| Manufacturer: | Panduit |
| Manufacturer Number: | HBN1-T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Harness Board Nail, Standard,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F73-5-M | Ferrule, non-insulated, 24 AWG wire range, 0.20(5.0mm) length. | ![]() |
| Panduit HBN4-T | HBN4-T Harness Board Accessories | ![]() |
| Panduit HSTT05-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.05D x 3.94™L (1.2mm x 1.2m), Black, 25pc. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M109 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, polypropylene, green. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit T25T-L | The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .25" (6.4mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 50' (15.2m) reels. | ![]() |


