| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT05-48-Q |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .046 in, 1.2 mm |
| SKU: | PANHSTT05-48-Q |
HSTT05-48-Q
| Heilind Number: | PANHSTT05-48-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT05-48-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.05D x 3.94™L (1.2mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from flame-retardant polyolefin cross-linked material, this tubing offers essential protection against abrasion, fire, and chemicals. With a shrink ratio of 2:1, it snugly fits around components when heated, ensuring a secure and durable seal. Each pack includes 25 pieces of black tubing, measuring 0.05 inches in diameter and 3.94 feet in length. RoHS compliant and designed for easy installation, it's a must-have for any wire and cable management setup, providing peace of mind and safeguarding your connections in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q2 | Thin wall heat shrink, .38" (9.5mm) diameter, red cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


