| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-2361 |
| Series: | 1772 |
| Gender: | Male |
| Number of Rows: | 4 |
| Mount Type: | Panel Mount |
| Pitch: | 4.2 mm |
| Part Aliases: | 0003062361 |
| SKU: | MOL03-06-2361 |
03-06-2361
Specifications
Detailed Description
Elevate your connectivity solutions with our innovative male pin and socket housing series, designed for optimal performance in various applications. With four rows of pins, each meticulously crafted for precision, this panel mountable housing ensures secure and reliable connections. Featuring a pitch of 4.2 mm, it offers seamless integration into your existing setup. Rest assured, our commitment to RoHS compliance guarantees both quality and environmental responsibility. Explore our range of products and discover the perfect fit for your needs in the ever-evolving world of technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1361 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 36 Circuits, 4 Rows, with Mounting Ears | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2016 | GCM 10699639 - Obsolescence. This letter is to announce that housing series 1625, 1772 & 5025 13 circuit and larger are being made obsolete due to low demand for these parts. Last Time Buy: May 31, 2016 | Download | |||


