| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-7151 |
| Color: | Natural |
| Series: | 2139 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009507151 2139-15C |
| SKU: | MOL09-50-7151 |
09-50-7151
| Heilind Number: | MOL09-50-7151 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-7151 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily create secure wire-to-board connections with our KK 3.96mm Crimp Terminal Housing. Designed for power applications, this receptacle housing features 15 circuits in a single row, ensuring efficient connectivity. Crafted from durable nylon in a natural shade, it meets RoHS compliance standards for environmentally friendly usage. With UL and CSA certifications, you can trust in its quality and safety. Perfect for use in various industries, this housing is a reliable choice for your connector system needs. Packaged in a convenient bag, it's ready for immediate deployment in your projects. Elevate your wire termination processes with this essential component from our KK 396 connector series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2092 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 22-01-3077 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 7 Circuits, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 51005-0200 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits | ![]() |


