| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51005-0200 |
| Color: | Natural |
| Series: | 51005 |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510050200 |
| SKU: | MOL51005-0200 |
51005-0200
Specifications
Detailed Description
Elevate your signal connectivity with our natural-hued polyester receptacle, designed for seamless wire-to-wire integration. Meeting stringent safety standards with CSA and UL certifications, this housing boasts a high operating temperature range of -40 to 105 °C. With two contacts in a single row, it ensures efficient circuit application, ideal for various electronic setups. Its compact 2 mm pitch and stackable design offer versatility, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector system with this essential component, a reliable choice for demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50012-8000 | 2.00mm Pitch Crimp Terminal, Reel, for 51006 Housing | ![]() |
| Molex 50012-8100 | 2.00mm Pitch Crimp Terminal, Bag, for 51006 Housing | ![]() |
| Molex 50013-8100 | 2.00mm Pitch Crimp Terminal, for 51005 Housing | ![]() |
| Molex 51006-0200 | 2.00mm Pitch Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 87439-0800 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 8 Circuits, Off-White Housing | ![]() |


