| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 09-50-8173 | 
| Series: | 41695 | 
| Gender: | Female | 
| Housing Material: | Polyester | 
| Number of Rows: | 1 | 
| Pitch: | 3.96 mm | 
| Part Aliases: | 0009508173 | 
| SKU: | MOL09-50-8173 | 
09-50-8173
Specifications
Detailed Description
Easily connect and secure your wires with this KK 3.96mm Crimp Terminal Housing. Featuring a friction ramp design for added stability, it accommodates 17 circuits with precision. Crafted from durable polyester, this housing ensures reliable performance in various applications. With a pitch of 3.96mm and RoHS compliance, it meets industry standards for quality and safety. Perfect for use in connector systems, this housing guarantees a secure and efficient connection every time. Upgrade your setup with this essential component for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural  | ![]()  | 
    | Molex 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural  | ![]()  | 
    | Molex 09-50-8123 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural  | ![]()  | 
    | Molex 09-50-8143 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 14 Circuits, Natural  | ![]()  | 
    | Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6)   | ![]()  | 
|   | Molex 19070-0085 | RING INSULKRIMP EXPD TAPED (BB-237-06XXT   | ![]()  | 
    | Molex 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel   | ![]()  | 
    | Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape  | ![]()  | 

 
 
 
 
 
 
 
 
 