| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0085 |
| Series: | 19070 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700085 BB-237-06XXT |
| SKU: | MOL19070-0085 |
19070-0085
Specifications
Detailed Description
Enhance your electrical connections with our Ring InsulKrimp Expanded Taped Terminals. Part of the BB-237-06XXT series, these terminals are designed for secure and reliable crimping. With CSA and UL agency certifications, you can trust in their quality and performance. Compliant with RoHS standards, they are environmentally friendly. Perfect for various applications, these terminals ensure efficient conductivity and insulation. Elevate your crimping projects with ease and confidence using these premium terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8173 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 17 Circuits | ![]() |
| Molex 19070-0116 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 7/16" (M11), Length 40.00mm, Yellow, Tape | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2027 | 517968 - End of life with replacements. LTB 12/12/26 | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


