09-65-2088

SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits

Part Aliases: Molex 0009652088   Molex 5273-08A  
Easily connect wires on your PCB with this vertical Wire-to-Board Header, featuring a friction lock for secure assembly. With 8 circuits and a 3.96mm pitch, it's perfect for KK 396 and SPOX connectors in the 5273 series. Made of durable nylon and brass with tin plating, it ensures reliable performance with a 7A, 250V rating. Operating in temperatures from -40 to 105°C, it's ideal for various applications. Its through-hole termination method and 3.6mm tail length streamline installation, while its UL and CSA certifications guarantee quality. RoHS compliant for environmental responsibility. Perfect for PCB Pin Headers, it's a must-have for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-65-2088
Color:Natural
Series:5273 - KK 396 - SPOX
Amperage:7 A
Connector Type:KK 396, SPOX
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0009652088 5273-08A
SKU:MOL09-65-2088

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/16/2024514529 - Change Supplier.This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change.
Download
05/01/2024514836 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5273 series and 10634037 will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details.
Download
12/30/2023514730 - Retraction of PCN 514529. This letter is to inform you that we are going to issue new PCN for the reason of supplier chage and
packing specification(DU/MOQ) change.
The previous PCN was only supplier change, not include packing specification(DU/MOQ) change.
We are going to issue a new PCN soon, so please continue to review the change based on the contents
of the previous PCN.
Download
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
08/26/2021510504 - Change Supplier. adding the supplier of resin material to overcome the current resin shortage issue of Molex. change is to ensure continuity of supply to customersDownload
07/10/2020509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C.Download