39-28-1043

Heilind Number:MOL39-28-1043
Manufacturer:Molex
Manufacturer Number:39-28-1043
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-28-1043
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0039281043 5566-04A
SKU:MOL39-28-1043

Detailed Description

Easily connect wires to circuit boards with our Mini-Fit Jr. Vertical Header. This dual-row header features four circuits, ideal for various applications. With a straight body orientation and through-hole termination method, installation is straightforward. The natural color and tin plating offer a sleek and durable finish. Designed for Mini-Fit Jr. connectors, this header ensures reliable power delivery with a 9A amperage rating and 600V voltage capability. Its compact 4.20mm pitch and 2-row configuration make it a space-efficient solution for PCB layouts. Crafted from high-quality materials like nylon and brass, it guarantees long-lasting performance even in demanding environments. This connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connections with the Mini-Fit Jr. Vertical Header.