16-02-1112

SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG, Reel

Part Aliases: Molex 0016021112   Molex 71851-0004  
Enhance your signal connectivity with our SL Crimp Terminal from the 71851 Series. This Female terminal features a durable Phosphor Bronze construction with a reliable Tin Plated Contact, suitable for wire sizes ranging from 24 to 30 AWG. It offers seamless termination via crimp or compression methods, ensuring secure and efficient connections. Packaged on a convenient reel, it's perfect for high-volume assembly. With RoHS compliance and meticulous plating thicknesses for both the contact mating area and termination, this terminal guarantees quality performance. Ideal for wire-to-wire or wire-to-board applications, it's a versatile component for your electronic projects. Upgrade your connector system with this essential Pin & Socket Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-1112
Series:71851 - SL
Connector Type:SL
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Contact Termination Plating Thickness:1.905 µm
Wire Size:24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 mm
Part Aliases:0016021112 71851-0004
SKU:MOL16-02-1112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: