| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0033 |
| Color: | Blue |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990033 BB-2716-08XT |
| SKU: | MOL19099-0033 |
19099-0033
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Snap Spade, designed for 16-14 AWG wires and featuring a stud size 8 (M4). This high-quality terminal boasts a durable PVC insulation and tin-plated contact area, ensuring reliable performance. With a convenient Mylar Tape Carrier and a vibrant blue hue, it's easy to identify and handle. At a length of 22.12mm, it's suitable for various applications. Meeting RoHS compliance and certified by UL and CSA agencies, you can trust in its safety and quality. Upgrade your crimping experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0162 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0028 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Blue | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
| Molex 19099-0049 | InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow | ![]() |
| Molex 19099-0051 | InsulKrimp Snap Spade for 12-10 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Yellow | ![]() |
| Molex 19144-0037 | InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 14-16 AWG Wire | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


