| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19005-0005 |
| Color: | Blue |
| Series: | 19005 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.19 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190050005 BB-2263 |
| SKU: | MOL19005-0005 |
19005-0005
Specifications
Detailed Description
Enhance wire connections with our InsulKrimp Fully Insulated Coupler, designed for 14-16 AWG wires. Featuring a female connector with a durable brass construction and tin plating, it ensures reliable conductivity up to 600V. The blue nylon housing provides excellent insulation, while the straight orientation and full insulation guarantee easy and safe installations. With compatibility for 6.35mm tabs and a wide operating temperature range (-65 to 105 °C), it meets stringent quality standards for various applications. Trust in this high-quality connector for efficient electrical connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19005-0010 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Box | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 8-22 AWG Wire, Red | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


