| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0043 |
| Color: | Red |
| Series: | 19160 - Closed-End Twist Lock |
| Connector Type: | Closed-End Twist Lock |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 8 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 12.95 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600043 TL-R |
| SKU: | MOL19160-0043 |
19160-0043
Specifications
Detailed Description
Enhance wire connections effortlessly with our Twist Lock Splice, compatible with a wide range of wire sizes from 8 to 22 AWG. Designed for secure and durable performance, this red splice features a closed-end twist lock mechanism and copper contacts with tin plating for reliable conductivity. The nylon insulation ensures safety with a maximum voltage rating of 600 V and a flammability standard compliant material. Operating confidently in temperatures up to 105 °C, it's a versatile solution for various applications. UL and CSA agency certifications guarantee quality, while RoHS compliance reflects our commitment to environmental responsibility. Packaged for convenience, it's an essential component for professional wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19071-0193 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19071-0221 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19115-0048 | Avikrimp Snap Spade Terminal for 12-10 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19160-0040 | Twist Lock Splice for 22-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2026 | 517900 - Packaging Method Qty Changing. Align supplier MOQ and DU with our MOQ and DU. This will reduce the repacking. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


