| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0009 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160009 AA-1140 |
| SKU: | MOL19016-0009 |
19016-0009
| Heilind Number: | MOL19016-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our Krimptite Quick Disconnect Female terminal. Designed for 18-22 AWG wire, this versatile connector features a brass construction with tin plating for reliable conductivity. The 6.35 x 0.81mm tab ensures a secure fit, making it ideal for various applications. Straight orientation and ROHS compliance further enhance its usability. Perfect for use in crimp terminals, housings, and splices, this component is a must-have for efficient wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19071-0193 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


