| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0193 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6 AWG |
| Wire Insulation Diameter: | 11.2 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710193 E-657-38X |
| SKU: | MOL19071-0193 |
19071-0193
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for use with 6 AWG wires, this terminal features a durable PVC insulation and tin plating for optimal conductivity. The closed barrel design ensures secure crimping, while the 3/8" stud size accommodates various applications. With CSA and UL certifications, you can trust in the safety and performance of this terminal. RoHS compliant and packaged for convenience, it's an essential component for your wire termination needs. Elevate your connectivity with this high-quality InsulKrimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19016-0009 | Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19071-0140 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0221 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 33472-0601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


