| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19022-0009 |
| Series: | 19022 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190220009 AMCT-17T |
| SKU: | MOL19022-0009 |
19022-0009
| Heilind Number: | MOL19022-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19022-0009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Quick Disconnect, designed for 18-22 (0.80-0.35mm) wire compatibility. Crafted with precision, this male connector features a durable brass construction with zinc chromate plating for optimal performance. Its streamlined design, suitable for Mylar Tape applications, includes a 4.75 x 0.51mm tab for seamless integration. Meeting RoHS compliance standards, this connector ensures both quality and environmental responsibility. Perfect for a range of wire sizes, from 22 AWG to 18 AWG, it guarantees secure and reliable connections in various industrial settings. Upgrade your crimping experience with this essential component, now available with convenient adhesive tape packaging.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | Cut Strip - 2.36mm Diameter, Standard .093 Pin and Socket Double Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19003-0052 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


