| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19033-0003 |
| Series: | 19033 - Krimptite |
| Connector Type: | Krimptite, Snap Plug |
| Gender: | Male |
| Termination Method: | Screw or Lug |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.54 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190330003 A-169 |
| SKU: | MOL19033-0003 |
19033-0003
| Heilind Number: | MOL19033-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19033-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Snap Plug, designed for 18-22 AWG wires. This male connector, featuring a screw or lug termination method, ensures secure and reliable contact. Crafted from durable brass with tin plating, it guarantees high conductivity. With UL and CSA certifications, you can trust in its quality and safety. Perfect for various applications, this straight orientation connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19037-0002 | Krimptite Snap Plug Receptacle, for 18-22 AWG Wire, Box, 16.26mm Length | ![]() |
| Molex 19038-0001 | InsulKrimp Snap Plug Receptacle, for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19069-0042 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19161-0333 | Splash Proof Snap Plug Insulator | ![]() |
| Molex 19161-0334 | Splash Proof Snap Plug Receptacle Insulator | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


