| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19034-0002 |
| Series: | 19034 - InsulKrimp |
| Connector Type: | InsulKrimp, Snap Plug |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Copper |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190340002 A-259X |
| SKU: | MOL19034-0002 |
19034-0002
| Heilind Number: | MOL19034-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19034-0002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Snap Plug, designed for 18-22 AWG wires. With a compact 24.13mm length, it offers a secure and efficient solution for various applications. The male gender connector, featuring copper contact material with tin plating, ensures reliable conductivity up to 600V. Suitable for crimp or compression termination, it guarantees easy installation. The PVC insulation and high-quality construction comply with RoHS standards, prioritizing safety and durability. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19034-0007 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 24.13mm Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


