| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19034-0007 |
| Color: | Blue |
| Series: | 19034 - InsulKrimp |
| Connector Type: | InsulKrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Copper, PVC |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190340007 B-279X |
| SKU: | MOL19034-0007 |
19034-0007
Specifications
Detailed Description
Enhance wire connections with our InsulKrimp Snap Plug, designed for 14-16 AWG wires. With a length of 24.13mm, it ensures secure and efficient electrical conductivity. The male connector features copper contacts with tin plating, suitable for up to 600V. Crafted from durable PVC and copper materials, it guarantees longevity and performance. Its straight orientation and partial insulation make installation hassle-free. Compliant with RoHS standards, this blue Snap Plug is essential for various applications in automotive, industrial, and electronic settings. Upgrade your connectivity with this reliable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0011 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19164-0010 | Perma-Seal Male Snap Plug for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm | ![]() |
| Molex 19164-0055 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 4.57mm | ![]() |
| Molex 19193-0120 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19213-0012 | Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 33472-2002 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33472-4802 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34062-0024 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black | ![]() |
| Molex 34675-0001 | MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clip Slot, Black | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


