| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0078 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700078 BB-225-56X |
| SKU: | MOL19070-0078 |
19070-0078
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. Crafted with durability in mind, this terminal features a tin contact plating and PVC insulation for reliable performance. Its 5/16" stud size ensures a secure fit, while the closed barrel design adds stability. RoHS compliant and meeting UL and CSA agency certifications, you can trust in its quality. Perfect for various applications, this natural-colored terminal is a must-have for any electrical project. Upgrade your connectivity with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0010 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Box | ![]() |
| Molex 19039-0001 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19098-0049 | Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 10 (M5), 17.60mm Length | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39530-0102 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


