| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19039-0001 |
| Color: | Red |
| Series: | 19039 - Avikrimp |
| Connector Type: | Avikrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190390001 BRA-8156 |
| SKU: | MOL19039-0001 |
19039-0001
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle, designed for wires ranging from 18 to 22 AWG. Crafted from durable PVC and brass materials, it ensures reliable performance. This red receptacle, fitting male plug diameters of 3.96mm, offers secure crimp or compression termination. With a temperature range of -40 to 105 °C and UL and CSA certifications, it guarantees safety and compliance. Perfect for various applications, this straight orientation receptacle is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0030 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19025-0001 | Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 6.35 x 0.81mm Tab | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19036-0003 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 22.78mm Length | ![]() |
| Molex 19039-0006 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0939 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


