| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0153 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 6.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710153 D-651-56X |
| SKU: | MOL19071-0153 |
19071-0153
| Heilind Number: | MOL19071-0153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0153 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient electrical connections with these InsulKrimp Ring Tongue Terminals. Designed for use with 8 AWG wires, they offer reliable performance in various applications. The natural color and closed barrel design provide visual clarity and strong crimps, while the PVC insulation and tin plating ensure durability and conductivity. With a 5/16" stud size, they are compatible with M8 connections. Certified by LR18689 and E32244, these terminals meet stringent safety standards. RoHS compliant, they are environmentally friendly. Packaged in a convenient bag, these terminals are essential for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0022 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0140 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19154-0022 | Step Down Butt Splice for 14-22 AWG Wire Blue w/Red Stripe | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0040 | Twist Lock Splice for 14-22 AWG Wire, Blue | ![]() |
| Molex 19203-0063 | VersaKrimp Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


