| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0140 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 6.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710140 D-650-14X |
| SKU: | MOL19071-0140 |
19071-0140
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal for 8 AWG wire. Designed for optimal performance, this terminal features a durable PVC insulation and tin plating for corrosion resistance. Its 1/4" stud size (M6) ensures a secure fit, while the closed barrel design offers added protection. With UL and CSA certifications, you can trust in its quality and safety. RoHS compliant and packaged for convenience, it's the perfect choice for your crimping needs. Upgrade your connections with ease and efficiency with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0153 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0193 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19160-0042 | Twist Lock Splice for 22-10 AWG Wire, Yellow, Carton | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 22-8 AWG Wire, Red, Carton | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19203-0389 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19215-0040 | VersaKrimp Butt Splice for 6 AWG Wire, Carton | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


