| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0009 |
| Color: | Red |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990009 AA-2704-06X |
| SKU: | MOL19099-0009 |
19099-0009
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Snap Spade Terminal in vibrant red. Designed for 18-22 AWG wires, this terminal ensures secure and efficient crimping. The closed barrel type and PVC insulation guarantee reliable performance, while the tin plating on the contact area and stud size 5-6 (M3-3.5) offer excellent conductivity. RoHS compliant and suitable for wire sizes .35 - .8 mm², it's a versatile choice for various applications. Upgrade your connector setup with this high-quality InsulKrimp terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19054-0099 | InsulKrimp Ring Tongue Terminal for Heavy Duty 14-16 AWG Wire | ![]() |
| Molex 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19071-0176 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19075-0011 | InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
| Molex 19193-0253 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


