| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0001 |
| Color: | Red |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.44 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070001 AA-2220 |
| SKU: | MOL19007-0001 |
19007-0001
Specifications
Detailed Description
Efficiently terminate and secure wires with our Flag InsulKrimp Quick Disconnect in red. Designed for female connections, this terminal accommodates 18-22 (0.80-0.35mm?) wire gauges with a 6.35 x 0.81mm tab. Crafted from durable nylon and brass, it ensures reliable performance, even in high-voltage applications (up to 600V). With tin plating for enhanced conductivity and resistance to corrosion, it meets stringent safety standards, including RoHS compliance. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is ideal for various industrial and commercial settings. Its flag design and full insulation provide added convenience and protection, while its compatibility with multiple wire sizes makes it versatile for different projects. Trust in the quality and efficiency of our InsulKrimp Quick Disconnect for your electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19003-0036 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 5.21 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19007-0009 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19008-0024 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


