| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0039 |
| Color: | Gray |
| Series: | 19160 - Closed-End Twist Lock |
| Connector Type: | Closed-End Twist Lock |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 300 V |
| Packaging: | Bag |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR700095 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600039 TL-G |
| SKU: | MOL19160-0039 |
19160-0039
Specifications
Detailed Description
Enhance connectivity in your electrical projects with our Twist Lock Splice. Designed for 14-22 AWG wires, this gray splice guarantees secure and efficient connections. Its closed-end twist lock mechanism, crafted from durable copper with tin plating, ensures reliable performance, even in high-voltage environments (300V). The nylon (PA) insulation material and 105°C operating temperature range make it ideal for various applications. With UL and CSA agency certifications, rest assured of its quality and safety compliance. Perfect for professionals and DIY enthusiasts alike, this splice is a must-have in your toolbox for seamless wire terminations. Stay organized and efficient with our versatile twist lock splice – the ultimate solution for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19056-0018 | RING VERSAKRIMP (A-321-10) SPM | ![]() |
| Molex 19071-0140 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19160-0046 | Wing Lock Splice for 8-18 AWG Wire, Grey | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0372 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 207777-0002 | Squba 3.6 Receptacle Terminal, Matte Tin Plating, UL1007/UL1061 Compatible, 20-18 AWG, Reel | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39530-0004 | 5.08mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| Molex 43025-1008 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |


