19428-0006

Heilind Number:MOL19428-0006
Manufacturer:Molex
Manufacturer Number:19428-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19428-0006
Series:19428 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:5.84 mm
Voltage:600 V
Orientation:Vertical
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194280006
SKU:MOL19428-0006

Detailed Description

Discover our MX150L Series 19428, featuring a straight-bodied PCB connector designed for through-hole termination. With a pitch of 5.84mm and two rows of four contacts, it offers reliable connectivity for various applications. Built for durability, it can handle up to 18A and 600V, with a wide operating temperature range of -40 to 125°C. Its tin-plated contact mating area ensures efficient signal transmission, while its vertical orientation and PCB locator aid in easy assembly. RoHS compliant and UL certified, it guarantees quality and safety. Perfect for wire-to-board connections, this connector is a versatile solution for your PCB needs.