| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 33472-0607 | 
| Color: | Gray (Light), Natural | 
| Series: | 33472 - MX150 | 
| Connector Type: | MX150 | 
| Gender: | Receptacle | 
| Number of Contacts: | 6 | 
| Number of Rows: | 2 | 
| Pitch: | 3.5 mm | 
| Material: | Modified Polystyrene Alloy | 
| Keying: | Yes | 
| Polarization: | B | 
| Operating Temperature Range: | -40 - 125 °C | 
| Circuit Application: | Power | 
| Polarized to Mate: | Yes | 
| Connector System: | Wire to Board, Wire to Wire | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Part Aliases: | 0334720607 | 
| SKU: | MOL33472-0607 | 
33472-0607
Specifications
Detailed Description
Enhance your power connections with this MX150 Sealed Female Connector. Featuring a dual-row design with 6 circuits, it ensures reliable performance in various applications. The Polarization B and Connector Position Assurance guarantee secure and accurate mating, while the durable Modified Polystyrene Alloy construction is engineered for longevity. Its versatile Wire to Wire and Wire to Board connector system, along with RoHS compliance, make it a must-have for any project. With an operating temperature range of -40 to 125 °C, it's suitable for use in harsh environments. Upgrade your setup with this essential connector for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 105300-2100 | Nano-Fit Crimp Terminal, Female, 2.540  | ![]()  | 
    | Molex 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits  | ![]()  | 
    | Molex 172709-0004 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 4 Circuits, White   | ![]()  | 
    | Molex 19144-0004 | SPADE INSULKRIMP TAPED (AA-235-08XT)   | ![]()  | 
    | Molex 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire   | ![]()  | 
    | Molex 19221-0236 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/2 (M12), Tin Plated, Wide Pad   | ![]()  | 
    | Molex 33001-3004 | MX150 Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff   | ![]()  | 
    | Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black  | ![]()  | 
    | Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black  | ![]()  | 
    | Molex 33482-3602 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization B, without Connector Position Assurance, Light Gray  | ![]()  | 
    | Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black  | ![]()  | 
    | Molex 501646-1400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 14 Circuits  | ![]()  | 

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 