| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 39-01-2045 | 
| Color: | Natural | 
| Series: | 5557 - Mini-Fit Jr. | 
| Amperage: | 13 A | 
| Connector Type: | Mini-Fit Jr. | 
| Gender: | Receptacle | 
| Housing Material: | Nylon | 
| Number of Contacts: | 4 | 
| Number of Rows: | 2 | 
| Pitch: | 4.2 mm | 
| Material: | Nylon | 
| Operating Temperature Range: | -40 - 105 °C | 
| Circuit Application: | Power | 
| Polarized to Mate: | Yes | 
| Connector System: | Wire to Board, Wire to Wire | 
| Termination Pitch: | 4.2 mm | 
| Glow Wire Capable: | No | 
| Stackable: | No | 
| Breakaway: | No | 
| Material Flammability Standard: | 94V-0 | 
| Part Aliases: | 0039012045 5557-04R-210 | 
| SKU: | MOL39-01-2045 | 
39-01-2045
Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit Jr. Receptacle Housing. This dual-row housing, featuring four circuits, is designed for efficient and secure wire-to-wire or wire-to-board connections. Crafted from durable UL 94V-0 rated nylon material in a natural color, it ensures reliable performance even in demanding environments. With a 4.2mm pitch and operating temperature range of -40 to 105 °C, this housing is suitable for a wide range of applications. Its polarized design guarantees proper mating, while its CSA and UL certifications attest to its quality and safety standards. RoHS compliant and boasting LR19980 certification, it meets international regulatory requirements. Perfect for use in various industries, from electronics to automotive, the Mini-Fit Jr. Receptacle Housing is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel  | ![]()  | 
    | Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel  | ![]()  | 
    | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/22/2022 | 510699 - Equipment Transfer, Production Transfer or Rearrangement. Molex is currently producing 5557 UL 94-v0 (2-2-24 ckts in white & black) housings are made in Lincoln, Shanghai locations and is planning on supplying all customers from both Locations. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/21/2017 | 502067 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/06/2016 | GCM 10691303 - New, Modified, Or Replacement Tooling. | Download | |||
| 10/08/2015 | GCM 10722646 - New, Modified, Or Replacement Tooling. The new mold used to make 5557-04R housings originally announced as part of change notice 10691303 is being put into production sooner than originally announced. The original implementation date was to be January 6, 2016. The tool has been completed and will be put into production on October 8, 2015 to allow Molex to meet current customer orders. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 