| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 39-30-1040 | 
| Color: | Natural | 
| Series: | 5569 - Mini-Fit Jr. | 
| Amperage: | 13 A | 
| Connector Type: | Mini-Fit Jr. | 
| Number of Contacts: | 4 | 
| Number of Rows: | 2 | 
| Termination Method: | Through Hole | 
| Contact Material: | Brass | 
| Body Orientation: | Right Angle | 
| Pitch: | 4.2 mm | 
| Voltage: | 600 V | 
| Material: | Nylon | 
| Orientation: | Right Angle | 
| Keying: | No | 
| Operating Temperature Range: | -40 - 105 °C | 
| Contact Mating Area Plating: | Matte Tin | 
| Contact Mating Area Plating Thickness: | 2.54 µm | 
| Number of Contacts Loaded: | 4 | 
| Mating Cycles: | 30 | 
| PCB Locator: | Yes | 
| PCB Retention: | Yes | 
| Polarized to PCB: | Yes | 
| Contact Termination Plating Thickness: | 2.540 µm | 
| Polarized to Mate: | Yes | 
| PCB Thickness (Recommended): | 1.78 mm | 
| Connector System: | Wire to Board | 
| Contact Termination Plating: | Matte Tin | 
| Maximum Solder Process Temperature: | 240 °C | 
| Lead Free Process Capability: | WAVE | 
| Duration at Max. Process Temperature (seconds): | 005 | 
| Max. Cycles at Max. Process Temperature: | 001 | 
| Termination Pitch: | 4.2 mm | 
| Glow Wire Capable: | No | 
| Guide to Mating Part: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Surface Mount Compatible: | No | 
| Breakaway: | No | 
| Make First / Break Last: | No | 
| Shroud Type: | Fully | 
| Material Flammability Standard: | 94V-2 | 
| Part Aliases: | 0039301040 5569-04A2 | 
| SKU: | MOL39-30-1040 | 
39-30-1040
Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row design for efficient power distribution. Crafted with durability in mind, this header boasts a right-angle orientation and snap-in plastic peg PCB lock for secure installation. With four circuits and a high-quality PA Polyamide Nylon 6/6 construction, it ensures reliable performance in various applications. The tin (Sn) plating offers excellent conductivity, while its 13A amperage and 600V voltage rating make it suitable for power transmission. Designed for through-hole termination and featuring brass contact material, it guarantees long-lasting connectivity even in demanding environments. RoHS compliant and operating in a wide temperature range, from -40 to 105°C, it meets stringent industry standards for safety and quality. Ideal for wire-to-board connections, this Mini-Fit Jr. Header is a essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | Molex 15-92-1050 | 1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits  |  | 
|   | Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating  |  | 
|   | Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural |  | 
|   | Molex 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural |  | 
|   | Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural |  | 
|   | Molex 39-30-1080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural |  | 
|   | Molex 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural |  | 
|   | Molex 39-30-1160 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural |  | 
|   | Molex 39-30-1180 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural |  | 
|   | Molex 39-30-3045 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating |  | 
|   | Molex 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits  |  | 
|   | Molex 43045-0421 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black |  | 
|   | Molex 43045-0424 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black |  | 
|   | Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black |  | 
|   | Molex 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black |  | 
|   | Molex 48025-0002 | Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free  |  | 
|   | Molex 76825-0002 | Mega-Fit Right-Angle Header, 2 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray  |  | 
|   | Molex 95503-2881 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray  |  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 03/11/2022 | 511128 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added , new tooling will be exact replica of current tooling to keep up with current and future demand. | Download | |||
| 03/11/2022 | 511182 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added exact replica of current tooling to keep up with current and future demand | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 05/15/2020 | 508489 - Supplier change. Reel plating process of identified products will be carried out at vendor location. | Download | |||
| 07/01/2017 | 502703 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 01/06/2017 | 501964 - Capacity change or tool replacement.This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||
| 09/01/2014 | GCM 10627256 - New, Modified, Or Replacement Tooling. The mold used to make housing 5569-04 has reached its end of life and is being replaced by an identical tool. | Download | |||

 
  
 