| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42410-8312 |
| Color: | Black |
| Series: | 42410 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0424108312 |
| SKU: | MOL42410-8312 |
42410-8312
Specifications
Detailed Description
Enhance your networking setup with our Vertical Modular Jack, designed for seamless panel integration. This RJ45 connector, part of our 42410 series, boasts a durable construction with panel stops for added stability. Featuring a straight body orientation and through-hole termination method, it ensures secure connectivity on printed circuit boards. Crafted with high-quality materials including phosphor bronze contacts with gold plating, it guarantees reliable performance in demanding environments. With UL and CSA certifications, as well as RoHS compliance, you can trust in its safety and quality standards. Suitable for a wide range of applications, this modular jack is the perfect choice for your Ethernet and fiber optic connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105057-0001 | Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76µm Gold (Au) Plating, 2.80mm Tail Length, with 3 Beveled Solder Tabs, Tray, Lead-Free | ![]() |
| Molex 15-38-1026 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Pin Stop | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating, Bag | ![]() |
| Molex 22-11-2092 | KK 254 Solid Header, Vertical, with Friction Lock, 9 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-61-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 87832-1020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Plating, without Locking Window, with Center Polarization Slot, with PCB Locator, Tube | ![]() |
| Molex 87832-1620 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
| Molex 90131-0125 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2024 | 514154 - Change Supplier. Molex’s Resin supplier inform Molex that current plant will not produce Valox PBT in the future. To avoid from line down situations either for Molex or for our customers. Molex accepts resin supplier’s proposal to qualify their China Nan Sha source material. | Download | |||
| 04/30/2017 | 501794 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||


