| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 50-84-1060 | 
| Color: | Natural | 
| Series: | 42021 - MLX | 
| Amperage: | 11 A, 20 A | 
| Connector Type: | MLX | 
| Gender: | Plug | 
| Housing Material: | Nylon | 
| Number of Contacts: | 6 | 
| Number of Rows: | 2 | 
| Pitch: | 6.35 mm | 
| Material: | Nylon | 
| Keying: | No | 
| Operating Temperature Range: | -55 - 105 °C | 
| Circuit Application: | Power | 
| Polarized to Mate: | Yes | 
| Connector System: | Wire to Board, Wire to Wire | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Material Flammability Standard: | 94V-2 | 
| Contact Detail: | 6 | 
| Part Aliases: | 0050841060 42021-6A | 
| SKU: | MOL50-84-1060 | 
50-84-1060
| Heilind Number: | MOL50-84-1060 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 50-84-1060 | 
| Datasheet: | RoHS Certificate of Compliance | 
| ECAD Model: | 
Specifications
Detailed Description
Enhance power connections with this MLX Connector, featuring a natural color and durable nylon construction. With a 20 A amperage rating, it offers robust performance for various applications. The plug design, with 6 contacts in a 2-row configuration, ensures reliable connectivity. Operating in a wide temperature range of -55 to 105 °C, it is suitable for demanding environments. UL and CSA certifications guarantee quality and safety compliance, while its polarized mating design and locking feature provide added security. Ideal for wire to wire or wire to board connections, it is a versatile component for power circuit applications. Fully RoHS compliant, it meets environmental standards without compromising performance. Upgrade your interconnect systems with this high-quality MLX Connector.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating   | ![]()  | 
    | Molex 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating   | ![]()  | 
    | Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating   | ![]()  | 
    | Molex 15-06-0101 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits  | ![]()  | 
    | Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6)   | ![]()  | 
    | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black  | ![]()  | 
    | Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel  | ![]()  | 
    | Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural  | ![]()  | 
    | Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural  | ![]()  | 
    | Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural  | ![]()  | 
    | Molex 50-84-1090 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural  | ![]()  | 
    | Molex 50-84-1120 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural  | ![]()  | 
    | Molex 50-84-1150 | 2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural  | ![]()  | 
    | Molex 50-84-2020 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural  | ![]()  | 
    | Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural  | ![]()  | 
    | Molex 50-84-2060 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 