| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50837-8000 |
| Series: | 50837 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.15 - 1.8 mm |
| Part Aliases: | 0508378000 |
| SKU: | MOL50837-8000 |
50837-8000
| Heilind Number: | MOL50837-8000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50837-8000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Lock Male Connector, an essential component for seamless signal transmission in electronic circuits. Designed for efficient wire-to-wire or wire-to-board connections, this connector ensures secure and reliable contact. With a versatile termination method of crimp or compression, it accommodates various wire sizes ranging from 24 AWG to 28 AWG. The contact material of phosphor bronze with tin plating guarantees optimal conductivity and durability. RoHS compliant, it meets the highest standards of environmental responsibility. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| Molex 35155-0800 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 8 Circuits | ![]() |
| Molex 35746-0110 | VersaBlade .070 Female Crimp Terminal, 20-22 AWG, Type A | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 505152-0200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 2 Circuits | ![]() |
| Molex 505152-0700 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 7 Circuits | ![]() |


