| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 53426-1010 | 
| Color: | White | 
| Series: | 53426 - Mini-Lock | 
| Amperage: | 3 A | 
| Connector Type: | Mini-Lock | 
| Number of Contacts: | 10 | 
| Number of Rows: | 1 | 
| Termination Method: | Through Hole | 
| Contact Material: | Phosphor Bronze | 
| Body Orientation: | Right Angle | 
| Pitch: | 2.5 mm | 
| Voltage: | 250 V | 
| Orientation: | Right Angle | 
| Keying: | No | 
| Tail Length: | 3.4 mm | 
| Packaging: | Tray | 
| Operating Temperature Range: | -40 - 105 °C | 
| Contact Mating Area Plating: | Tin | 
| Number of Contacts Loaded: | 10 | 
| Mating Cycles: | 30 | 
| PCB Locator: | No | 
| PCB Retention: | Yes | 
| Polarized to PCB: | No | 
| Polarized to Mate: | Yes | 
| PCB Thickness (Recommended): | 1.6 mm | 
| Connector System: | Wire to Board | 
| CSA Agency Certification: | LR19980 | 
| UL Agency Certification: | E29179 | 
| Contact Termination Plating: | Tin | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Surface Mount Compatible: | No | 
| Breakaway: | No | 
| Shroud Type: | Fully | 
| Material Flammability Standard: | 94V-0 | 
| Part Aliases: | 0534261010 | 
| SKU: | MOL53426-1010 | 
53426-1010
Specifications
Detailed Description
Enhance your connectivity with our Mini-Lock 53426 series, featuring a right-angle body orientation and through-hole termination method for seamless integration. This white connector boasts 10 contacts, each crafted from durable phosphor bronze with tin plating for optimal conductivity. With an amperage of 3A and voltage rating of 250V, it ensures reliable performance in various applications. Operating within a wide temperature range (-40 to 105°C) and offering PCB retention, it guarantees stability even in demanding environments. UL and CSA certified, it meets stringent quality standards while being RoHS compliant for environmental responsibility. Ideal for wire-to-board connections, this Mini-Lock connector is a versatile solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 43045-0800 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black  | ![]()  | 
    | Molex 53426-0210 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 2 Circuits   | ![]()  | 
    | Molex 53426-0410 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 4 Circuits   | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant.  | Download | |||
| 11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||

 
 
 
 
 