PT02A-14-5P
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: 71-146214-05P U71-146214-05P
The PT02A-14-5P, a rugged and reliable AI-Solder Box-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring superior performance in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer excellent conductivity. With a voltage rating of 1000 VAC, the PT02A145P is suitable for high-power applications. Its Bayonet locking mechanism provides secure mating, making it ideal for use in aerospace, defense, and other high-reliability industries. Trust in the PT02A145P for your critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-5P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 14-5 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146214-05P U71-146214-05P |
SKU: | AMIPT02A-14-5P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |