| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A36SF1 |
| Series: | MX23A |
| Amperage: | 3 A |
| Number of Contacts: | 36 |
| SKU: | JAEMX23A36SF1 |
MX23A36SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JAE Electronics AHDM04-24-31PT | RCPT,SZ24,31 POS,PIN,, CIRC CONN,THIN SEAL | ![]() |
| JAE Electronics AT04-2P-BLK | 2 PIN RECEPTACLE BLACK | ![]() |
| | JAE Electronics AT06-08SB-SR2BK | 8 POSITION PIN PLUG KEY POSITI | ![]() |
| | JAE Electronics AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| JAE Electronics 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| JAE Electronics 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| JAE Electronics 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| JAE Electronics 1544316-2 | JOINT ORANGE G3 | ![]() |
| JAE Electronics 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| JAE Electronics 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| JAE Electronics 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| JAE Electronics 19420-0009 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated | ![]() |
| JAE Electronics 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| JAE Electronics 39-00-0080 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG | ![]() |
| JAE Electronics 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics BSP14-3K | Butt Splice, premium nylon insulated, 18 “ 14 AWG wire range. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | ENG-E24-017 - Production Location Change. from Woodbell to JAE Akishima Vietnam. Completion of equipment 6/24 Propsed PPAP Submission 11/24 Start of Mass Production 5/25 | Download | |||


