| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-CAP |
| Series: | AT |
| Accessory Type: | Cover |
| SKU: | AMEAT06-4S-CAP |
AT06-4S-CAP
| Heilind Number: | AMEAT06-4S-CAP |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-4S-CAP |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Cover, Protective, 4 way / Pl
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT04-2P-SR01BLK | 2 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-2S-BLK | 2 PIN PUG BLACK | ![]() |
| | Amphenol Sine Systems AT06-3S-CAP | COVER, PROTECTIVE, 3 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems ATM04-08PA | 8 PIN RECEPTACLE KEY POSI | ![]() |
| Amphenol Sine Systems ATM04-6P | 6 PIN RECEPTACLE | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-6S | 6 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-8P | 8 Pin Receptacle Wedge | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||
| 03/21/2022 | PCN-C1586S-REV-A - Product Change. In effort to continuously improve our products we reduce the height on the latch of AT series 4 POS plug for better pressing sensation. | Download | |||


