| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MDM3-L-1 |
| SKU: | NEUNC3MDM3-L-1 |
NC3MDM3-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 08-58-0110 | KK Trifurcon Crimp Terminal 6438, 20-18 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Neutrik 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Neutrik 10-11-2043 | KK 254 Crimp Housing, High Pressure, 4 Circuits, Natural | ![]() |
| Neutrik 19115-0025 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire | ![]() |
| Neutrik 39-00-0022 | SPOX Crimp Terminal, 24-18 AWG, Phosphor Bronze, Bag | ![]() |
| Neutrik NC3FDM3-L-1 | 3 pole female receptacle, solder cups, Nickel housing, siver contacts, M3 mounting holes | ![]() |


