| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437664-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 25 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.0589 in, 77.7 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437664-1 NC6-P107-08 |
| SKU: | AMP1-1437664-1 |
1-1437664-1
Specifications
Detailed Description
Introducing the NC6-P107-08, a high-performance assembly designed for industrial applications. This black connector features UL 94V-0 compliant Polyamide housing, ensuring safety and durability. With 8 contacts in a single row, it offers reliable connectivity for various systems. The printed circuit pin termination method and 9.53 mm pitch make installation easy and efficient. Rated for 20 A and 300 V, it meets stringent quality standards for optimal performance. Its low-profile design and vertical mount angle save space without compromising functionality. With a package quantity of 25, it is ideal for bulk installations. The copper alloy terminals with tin plating guarantee excellent conductivity, while the steel screws with zinc plating provide secure fastening. RoHS compliant and operating temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with the NC6-P107-08 assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1437664-1 | ![]() |


