M83723/83R08036

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83R08036, a meticulously crafted WALL MT RECEPT designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this rugged connector from our Conesys M83723 campaign is built to withstand the harshest environments. Featuring a Series III shell with a shell size of 8, it ensures reliable performance in critical systems. The pin contact type, electroless nickel shell finish, and threaded locking mechanism guarantee secure and stable connections. With a wire size range of 24 to 20 AWG and a voltage rating of 600 VAC, it offers versatility and high performance. The 8-3 insert arrangement and keying position 6 provide easy installation and alignment. Perfect for hi-rel applications, this connector is a trusted solution for aerospace, defense, and other mission-critical industries. Rest assured, the M83723/83R08036 is RoHS compliant, meeting stringent environmental standards while delivering uncompromising quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R08036
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:6
Locking Mechanism:Threaded
SKU: AERM83723/83R08036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: